Part Details for 0537801570 by Molex
Overview of 0537801570 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0537801570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0537801570-ND
|
DigiKey | CONN HEADER SMD R/A 15POS 1.25MM Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
0537801570
|
Avnet Americas | Conn Wire to Board HDR 15 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0537801570) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
DISTI #
0537801570
|
Avnet Americas | Conn Wire to Board HDR 15 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0537801570) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ |
Part Details for 0537801570
0537801570 CAD Models
0537801570 Part Data Attributes:
|
0537801570
Molex
Buy Now
|
Compare Parts:
0537801570
Molex
|
Samacsys Manufacturer | Molex |