Part Details for 0537800870 by Molex
Overview of 0537800870 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0537800870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9808CT-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 1.25MM Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17872 In Stock |
|
$1.4956 / $2.7700 | Buy Now |
DISTI #
0537800870
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0537800870) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_26798756
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 1.25mm Solder RA Side Entry SMD PanelMate T/R Min Qty: 1 Package Multiple: 1 Date Code: 1701 | Americas - 125 |
|
$1.1065 / $1.3903 | Buy Now |
DISTI #
V72:2272_06517927
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 1.25mm Solder RA Side Entry SMD PanelMate T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1701 Container: Cut Strips | Americas - 3 |
|
$1.4042 | Buy Now |
DISTI #
62363287
|
Verical | Conn Wire to Board HDR 8 POS 1.25mm Solder RA Side Entry SMD PanelMate T/R Min Qty: 6 Package Multiple: 1 Date Code: 1701 | Americas - 125 |
|
$1.1065 / $1.3903 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$1.7948 / $3.5895 | Buy Now | |
|
Quest Components | 225 |
|
$2.2135 / $3.5895 | Buy Now | |
DISTI #
53780-0870
|
TTI | Headers & Wire Housings 1.25 WtB Wafer Assy Assy 8Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
0537800870
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0537800870) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
RFQ |