-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 4POS 1.25MM R/A SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7660CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.25MM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9634 In Stock |
|
$1.1814 / $2.4000 | Buy Now |
DISTI #
0537800470
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0537800470) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0537800470
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0537800470) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_17796786
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 1.25mm Solder RA Side Entry SMD PanelMate Min Qty: 1 Package Multiple: 1 Date Code: 1638 | Americas - 2 |
|
$0.8817 | Buy Now |
|
Bristol Electronics | 1399 |
|
RFQ | ||
DISTI #
53780-0470
|
TTI | Headers & Wire Housings 1.25MM HDR. 4 CKT R/A SMT pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$1.1800 / $1.2400 | Buy Now |
DISTI #
0537800470
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0537800470) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0537800470
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0537800470) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0537800470
Molex
Buy Now
Datasheet
|
Compare Parts:
0537800470
Molex
CONN HEADER 4POS 1.25MM R/A SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |