Part Details for 0536251074 by Molex
Results Overview of 0536251074 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0536251074 Information
0536251074 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0536251074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0536251074TR-ND
|
DigiKey | 0.635 BTB PLGHSGCOVERASSY100CKTE Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1643 | Buy Now |
DISTI #
0536251074
|
Avnet Americas | Conn Stacking PL 13mm Stack Height 10 POS 0.635mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 053... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.9977 / $4.1695 | Buy Now |
DISTI #
MOL53625-1074
|
Heilind Electronics | 0.635 BTB PLGHSGCOVERASSY100C TEMBSTPPKG | Americas - 0 in Stock |
|
$4.8991 | Buy Now |
DISTI #
000000000005841775
|
Sager | Board to Board & Mezzanine Connectors 0.635 BtB PlgHsgCoverAssy100CktEmbsTpPkg Min Qty: 3000 | 0 |
|
$6.3600 | Buy Now |