Part Details for 053516-0012 by ITT Interconnect Solutions
Overview of 053516-0012 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 053516-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature M 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port |
314 In Stock |
|
$6.6200 / $13.7100 | Buy Now |
DISTI #
DEM9P
|
TTI | D-Sub Standard Connectors DSUB 9 M SOD G ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2626 In Stock |
|
$6.1500 / $9.3900 | Buy Now |
DISTI #
053516-0012
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS Solder Pot ST Thru-Hole 9 Terminal 1 Port (Alt: 053516-0012) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature M 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port |
314 In Stock |
|
$6.6200 / $13.7100 | Buy Now |
Part Details for 053516-0012
053516-0012 CAD Models
053516-0012 Part Data Attributes
|
053516-0012
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053516-0012
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |