Part Details for 053515-2203 by ITT Interconnect Solutions
Overview of 053515-2203 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-333KXC | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, SMD | |
ME3220-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 053515-2203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.0200 / $314.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$112.0200 / $314.9200 | Buy Now |
Part Details for 053515-2203
053515-2203 CAD Models
053515-2203 Part Data Attributes
|
053515-2203
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053515-2203
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C7 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.11 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.178 inch | |
Terminal Pitch | 2.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |