Part Details for 053515-1844 by ITT Interconnect Solutions
Results Overview of 053515-1844 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
053515-1844 Information
053515-1844 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1844J | Texas Instruments | Current Mode PWM Controller 8-CDIP -55 to 125 | |
UC1844J883B | Texas Instruments | Current Mode PWM Controller 8-CDIP -55 to 125 | |
UC1844AJ | Texas Instruments | Current Mode PWM Controller 8-CDIP -55 to 125 |
Price & Stock for 053515-1844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$500.3000 / $1,430.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$500.3000 / $1,430.7300 | Buy Now |
Part Details for 053515-1844
053515-1844 CAD Models
053515-1844 Part Data Attributes
|
053515-1844
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053515-1844
ITT Interconnect Solutions
D Subminiature Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | NON-MAGNETIC | |
Body Breadth | 0.605 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S32C4 | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |