Part Details for 053514-2748 by ITT Interconnect Solutions
Overview of 053514-2748 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M62748SL | Renesas Electronics Corporation | Single-function Reset IC, , / | |
77313-127-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 48 Positions | |
77313-827-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 48 Positions |
Price & Stock for 053514-2748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.5300 / $379.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$130.5300 / $379.1100 | Buy Now |
Part Details for 053514-2748
053514-2748 CAD Models
053514-2748 Part Data Attributes
|
053514-2748
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053514-2748
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A |