Part Details for 053514-1780 by ITT Interconnect Solutions
Overview of 053514-1780 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1780-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
iW1780H-27 | Renesas Electronics Corporation | Rapid Charge™ AC/DC Digital Controller | |
2SD1780-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for 053514-1780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port RoHS: Compliant |
23 Partner Stock |
|
$19.3000 / $42.2900 | Buy Now |
DISTI #
82742886
|
Verical | Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 23 |
|
$16.9600 / $17.2800 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port RoHS: Compliant |
23 Partner Stock |
|
$19.3000 / $42.2900 | Buy Now |
Part Details for 053514-1780
053514-1780 CAD Models
053514-1780 Part Data Attributes
|
053514-1780
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053514-1780
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |