There are no models available for this part yet.
Overview of 053513-2167 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2167-1RMZ-R7 | Analog Devices | MICROPHONE PREAMP W/18dB FIXED | |
SSM2167Z-EVAL | Analog Devices | EVAL BRD Rohs Compliant | |
SSM2167-1RMZ-REEL | Analog Devices | MICROPHONE PREAMP W/18dB FIXED |
Price & Stock for 053513-2167 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.8700 / $117.7200 | Buy Now | ||
DISTI #
053513-2167
|
Avnet Abacus | Conn D-Subminiature SKT 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port (Alt: 053513-2167) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$41.8700 / $117.7200 | Buy Now |
CAD Models for 053513-2167 by ITT Interconnect Solutions
Part Data Attributes for 053513-2167 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
COMPATIBLE CONTACT: DM53744-98, EMI/RFI SHIELDED, PANEL MOUNT
|
Body Breadth
|
0.187 inch
|
Body Depth
|
0.494 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
RG-178/U
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S0C5
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYESTER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|