Part Details for 053513-1181 by ITT Interconnect Solutions
Overview of 053513-1181 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21181SP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21181DSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
HI1-1818A-2 | Renesas Electronics Corporation | Low Resistance, Single 8-Channel, and Differential 4-Channel, CMOS Analog Multiplexers, CERDIP, /Tube |
Price & Stock for 053513-1181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port | 0 |
|
$152.7000 / $448.1900 | Buy Now |
DISTI #
053513-1181
|
Avnet Abacus | Conn D Subminiature PL 25 POS DB Shell Size 2.84mm Solder RA Through Hole (Alt: 053513-1181) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port | 0 |
|
$152.7000 / $448.1900 | Buy Now |
Part Details for 053513-1181
053513-1181 CAD Models
053513-1181 Part Data Attributes
|
053513-1181
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053513-1181
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |