-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port RoHS: Compliant |
545 In Stock |
|
$6.5500 / $12.6200 | Buy Now |
DISTI #
DAM7W2PK87
|
TTI | Circular MIL Spec Connector COMBO 7W2 M SOD G TIN Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 114 In Stock |
|
$4.8900 / $5.6500 | Buy Now |
DISTI #
053512-1280
|
Avnet Abacus | (Alt: 053512-1280) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port RoHS: Compliant |
545 In Stock |
|
$6.5500 / $12.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
053512-1280
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053512-1280
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |