Part Details for 0534261310 by Molex
Overview of 0534261310 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0534261310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0534261310-ND
|
DigiKey | CONN HEADER R/A 13POS 2.5MM Min Qty: 1600 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5362 | Buy Now |
DISTI #
0534261310
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0534261310) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.4402 / $0.6158 | Buy Now |
DISTI #
MOL53426-1310
|
Heilind Electronics | 2.5 WTB WAFER ASSY RA W/KINK 3CKT | Americas - 0 in Stock |
|
$0.4158 / $0.5362 | Buy Now |
Part Details for 0534261310
0534261310 CAD Models
0534261310 Part Data Attributes
|
0534261310
Molex
Buy Now
Datasheet
|
Compare Parts:
0534261310
Molex
2.5 WTB WAFER ASSY RA W/KINK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | SHROUDED | |
Body Breadth | 0.264 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.374 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER PBT | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |