Part Details for 0533981567 by Molex
Overview of 0533981567 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0533981567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7609
|
Newark | Picoblade 1.25 Smt St W/Cvr Etp 15Ckt |Molex 0533981567 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
900-0533981567TR-ND
|
DigiKey | PICOBLADE 1.25 SMT ST W/CVR ETP Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4440 | Buy Now |
DISTI #
0533981567
|
Avnet Americas | Connector Shrouded Header 15 Position 1.25mm Straight Surface Mount T/R - Tape and Reel (Alt: 0533981567) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.1649 | Buy Now |
DISTI #
MOL53398-1567
|
Heilind Electronics | PICOBLADE 1.25 SMT ST W/CVR E P 15CKT | Americas - 0 in Stock |
|
$1.4157 / $1.5806 | Buy Now |