Datasheets
0533980271 by: Molex

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Part Details for 0533980271 by Molex

Overview of 0533980271 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0533980271

Part # Distributor Description Stock Price Buy
DISTI # WM7606CT-ND
DigiKey CONN HEADER SMD 2POS 1.25MM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 18130
In Stock
  • 1 $0.6000
  • 10 $0.4470
  • 100 $0.3417
  • 500 $0.2899
  • 1,000 $0.2718
  • 2,000 $0.2559
  • 3,000 $0.2474
  • 5,000 $0.2377
  • 7,000 $0.2317
  • 10,000 $0.2258
  • 25,000 $0.2123
$0.2123 / $0.6000 Buy Now
DISTI # 0533980271
Avnet Americas Conn Partial Shrouded Header 2 POS 1.25mm Solder ST SMD - Tape and Reel (Alt: 0533980271) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 20 Weeks, 0 Days Container: Reel 46800
  • 1,400 $0.2321
  • 2,800 $0.2281
  • 5,600 $0.2244
  • 8,400 $0.2207
  • 11,200 $0.2182
$0.2182 / $0.2321 Buy Now
DISTI # 0533980271
Avnet Americas Conn Partial Shrouded Header 2 POS 1.25mm Solder ST SMD - Tape and Reel (Alt: 0533980271) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 11 Weeks, 3 Days Container: Reel 0
  • 11,200 $0.2321
  • 22,400 $0.2281
  • 44,800 $0.1965
  • 67,200 $0.1932
  • 89,600 $0.1855
$0.1855 / $0.2321 Buy Now
DISTI # V36:1790_06517800
Arrow Electronics Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 20 Weeks Date Code: 2237 Americas - 874800
  • 0 $0.2270
  • 1,400 $0.1816
  • 7,000 $0.1721
$0.1721 / $0.2270 Buy Now
DISTI # A03:0893_00041075
Arrow Electronics Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 8 Weeks Date Code: 2322 Asia - 56000
  • 11,200 $0.0990
$0.0990 Buy Now
DISTI # V72:2272_06517800
Arrow Electronics Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2024 Container: Cut Strips Americas - 3653
  • 1 $0.3009
  • 10 $0.2675
  • 25 $0.2663
  • 100 $0.2342
  • 250 $0.2331
  • 500 $0.2128
  • 1,000 $0.1973
  • 3,000 $0.1834
$0.1834 / $0.3009 Buy Now
DISTI # MOL53398-0271
Heilind Electronics 1.25 WTB WAFER ASSY 2CKT EMBS P PKG Americas - 71463 in Stock
285600 On Order
  • 1,000 $0.2209
  • 2,000 $0.2141
  • 4,000 $0.2108
  • 8,000 $0.2077
  • 36,000 $0.2046
$0.2046 / $0.2209 Buy Now
DISTI # 71333303
Verical Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 2237 Americas - 873600
  • 1,400 $0.2270
$0.2270 Buy Now
DISTI # 84352782
Verical Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2024 Americas - 3653
  • 24 $0.3009
$0.3009 Buy Now
Bristol Electronics   2000
RFQ
DISTI # 53398-0271
TTI Headers & Wire Housings PicoBlade 1.25 SMT ST PKG 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel Americas - 96600
In Stock
  • 1,400 $0.1990
  • 2,800 $0.1950
  • 4,200 $0.1910
  • 7,000 $0.1870
  • 11,200 $0.1840
  • 33,600 $0.1800
$0.1800 / $0.1990 Buy Now
ComSIT USA 1.25 MM (.049 INCH) PITCH PICOBLADE HEADER, SURFACE MOUNT, VERTICAL, LEAD-FREE, 2 CIRCUITS Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal RoHS: Compliant Stock EU - 15000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # MOL53398-0271
Interstate Connecting Components 1.25 WTB WAFER ASSY 2CKT EMBS P PKG 14292
57120 On Order
  • 1,000 $0.2209
  • 2,000 $0.2141
  • 4,000 $0.2108
  • 8,000 $0.2077
  • 36,000 $0.2046
$0.2046 / $0.2209 Buy Now
DISTI # 000000000001162374
Sager Headers & Wire Housings 1.25MM HDR 02P VT SMT Min Qty: 1000 15200
  • 1,000 $0.2250
  • 5,000 $0.2200
  • 10,000 $0.2100
$0.2100 / $0.2250 Buy Now
Chip 1 Exchange INSTOCK 9490
RFQ
CHIPMALL.COM LIMITED CONN HEADER SMD 2POS 1.25MM 3870
  • 10 $0.1167
  • 100 $0.0998
  • 1,000 $0.0914
  • 2,000 $0.0851
  • 3,000 $0.0800
  • 10,000 $0.0775
$0.0775 / $0.1167 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 622
  • 1 $0.9200
  • 100 $0.6900
  • 1,000 $0.6000
$0.6000 / $0.9200 Buy Now
Greenchips   Date Code: 1647/MY 1000
  • 1 $0.0940
  • 100 $0.0940
  • 1,000 $0.0940
  • 10,000 $0.0940
$0.0940 Buy Now
Greenchips   Date Code: 1642/MY 538
  • 1 $0.0880
  • 100 $0.0880
  • 1,000 $0.0880
  • 10,000 $0.0880
$0.0880 Buy Now

Part Details for 0533980271

0533980271 CAD Models

0533980271 Part Data Attributes

0533980271 Molex
Buy Now Datasheet
Compare Parts:
0533980271 Molex Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer Molex
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for 0533980271

This table gives cross-reference parts and alternative options found for 0533980271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0533980271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10089714-002000LF Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 0533980271 vs 10089714-002000LF
10089714-002000LF Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 0533980271 vs 10089714-002000LF
55450-0239 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal Molex 0533980271 vs 55450-0239
53398-0220 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Molex 0533980271 vs 53398-0220
DF13-2P-1.25(50) Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Hirose Electric Co Ltd 0533980271 vs DF13-2P-1.25(50)
AM1D-S-125-V2-02-T-PVD Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Antelec 0533980271 vs AM1D-S-125-V2-02-T-PVD
0533980290 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Molex 0533980271 vs 0533980290

0533980271 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0533980271 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0533980271 by Molex

Select Manufacturer
Which Manufacturer of 0533980271 would you like to use for your alert(s)?
  • Please alert me when 0533980271 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0533980271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0533980271 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0533980271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0533980271.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0533980271 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: