There are no models available for this part yet.
Overview of 0533251460 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0533251460 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM8338-ND
|
DigiKey | CONN HEADER R/A 14POS 2MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3063 In Stock |
|
$2.7744 / $4.7800 | Buy Now | |
DISTI #
0533251460
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0533251460) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ |
CAD Models for 0533251460 by Molex
Part Data Attributes for 0533251460 by Molex
0533251460
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0533251460MolexVS
-