-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_28721800
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole Mi II Min Qty: 1 Package Multiple: 1 Date Code: 1628 | Americas - 445 |
|
$0.2445 / $0.3943 | Buy Now |
DISTI #
V99:2348_06517738
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole Mi II Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1628 | Americas - 385 |
|
$0.1374 / $0.3177 | Buy Now |
DISTI #
76481468
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole Mi II Min Qty: 32 Package Multiple: 1 Date Code: 1628 | Americas - 445 |
|
$0.2445 / $0.3060 | Buy Now |
DISTI #
25853572
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole Mi II Min Qty: 57 Package Multiple: 1 Date Code: 1628 | Americas - 385 |
|
$0.1374 / $0.1617 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 46000 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0533240360
Molex
Buy Now
Datasheet
|
Compare Parts:
0533240360
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |