There are no models available for this part yet.
Overview of 0532901680 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 0532901680 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM24314-ND
|
DigiKey | CONN HEADER VERT 16POS 2MM Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6443 / $1.5900 | Buy Now | |
DISTI #
0532901680
|
Avnet Americas | Conn Board to Board HDR 16 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532901680) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$0.5595 | Buy Now | |
DISTI #
MOL53290-1680
|
Heilind Electronics | 2.0 BTB WAFER ASSY 16CKT WHITE | Americas - 0 in Stock |
|
$0.7124 / $0.7591 | Buy Now |
CAD Models for 0532901680 by Molex
Part Data Attributes for 0532901680 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Plating Thickness
|
40u inch
|
Rated Current (Signal)
|
1.5 A
|
Terminal Length
|
0.126 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Alternate Parts for 0532901680
This table gives cross-reference parts and alternative options found for 0532901680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532901680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GREC016SBSN-M89RC | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 0532901680 vs GREC016SBSN-M89RC |