Part Details for 0532650629 by Molex
Overview of 0532650629 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0532650629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0532650629-ND
|
DigiKey | CONN HDR 7.0W TO B W.A. ST Min Qty: 4200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5608 | Buy Now |
DISTI #
0532650629
|
Avnet Americas | Connector Shrouded Header 6 Position 7mm Press Fit Straight Through Hole Tray - Trays (Alt: 0532650629) Min Qty: 4200 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4212 | Buy Now |
DISTI #
MOL53265-0629
|
Heilind Electronics | 7.0 W TO B CONN W.A. ST. | Americas - 0 in Stock |
|
$0.4948 / $0.5715 | Buy Now |