Part Details for 0532617014 by Molex
Overview of 0532617014 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0532617014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0532617014CT-ND
|
DigiKey | CONN HEADER SMD R/A 14POS 1.25MM Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9886 In Stock |
|
$1.2714 / $1.8100 | Buy Now |
Part Details for 0532617014
0532617014 CAD Models
0532617014 Part Data Attributes
|
0532617014
Molex
Buy Now
Datasheet
|
Compare Parts:
0532617014
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for 0532617014
This table gives cross-reference parts and alternative options found for 0532617014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532617014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM14B-GVHS-TB | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | JST Manufacturing | 0532617014 vs BM14B-GVHS-TB |
55176-1491 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Molex | 0532617014 vs 55176-1491 |
10091214-014100LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0532617014 vs 10091214-014100LF |
55456-1460 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 0532617014 vs 55456-1460 |
55456-1439 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0532617014 vs 55456-1439 |
55063-1410 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Molex | 0532617014 vs 55063-1410 |
55456-1419 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0532617014 vs 55456-1419 |
55450-1459 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 0532617014 vs 55450-1459 |
55450-1460 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 0532617014 vs 55450-1460 |
55456-1470 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 0532617014 vs 55456-1470 |