-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7625CT-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 1.25MM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12703 In Stock |
|
$0.3940 / $0.8800 | Buy Now |
DISTI #
0532610771
|
Avnet Americas | Conn Shrouded Header 7 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610771) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 7000 |
|
$1.2513 | Buy Now |
DISTI #
0532610771
|
Avnet Americas | Conn Shrouded Header 7 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610771) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0 |
|
$1.2513 | Buy Now |
DISTI #
V36:1790_18454378
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 1636 | Americas - 27000 |
|
$0.3087 | Buy Now |
DISTI #
V36:1790_06517669
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 22 Weeks Date Code: 2401 | Americas - 17000 |
|
$0.3634 / $0.4251 | Buy Now |
DISTI #
V72:2272_06517669
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2102 Container: Cut Strips | Americas - 6015 |
|
$0.4294 / $0.5519 | Buy Now |
DISTI #
E21:3489_00045492
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2233 | Europe - 475 |
|
$0.2950 / $0.4341 | Buy Now |
DISTI #
MOL53261-0771
|
Heilind Electronics | EMBOSSED TAPE PACKAGE | Americas - 14400 in Stock7200 On Order |
|
$0.3861 / $0.3979 | Buy Now |
DISTI #
55233723
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1636 | Americas - 27000 |
|
$0.3087 | Buy Now |
DISTI #
77838754
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2401 | Americas - 16000 |
|
$0.3634 / $0.4251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0532610771
Molex
Buy Now
Datasheet
|
Compare Parts:
0532610771
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0532610771. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532610771, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53261-0771 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Molex | 0532610771 vs 53261-0771 |