Part Details for 0532590529 by Molex
Overview of 0532590529 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0532590529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14651-ND
|
DigiKey | CONN HEADER R/A 5POS 3.5MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
7129 In Stock |
|
$0.6077 / $1.3300 | Buy Now |
DISTI #
0532590529
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 3.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0532590529) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.5451 | Buy Now |
DISTI #
MOL53259-0529
|
Heilind Electronics | 3.5 WTB WAFER ASSY RA 5CKT | Americas - 0 in Stock |
|
$0.5846 / $0.6752 | Buy Now |
DISTI #
000000000001162179
|
Sager | Headers & Wire Housings 3.5 WtB Wafer Assy RA 5Ckt Min Qty: 4800 | 0 |
|
$0.5307 / $0.6334 | Buy Now |
Part Details for 0532590529
0532590529 CAD Models
0532590529 Part Data Attributes
|
0532590529
Molex
Buy Now
Datasheet
|
Compare Parts:
0532590529
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0532590529
This table gives cross-reference parts and alternative options found for 0532590529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532590529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53259-0529 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.138 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Molex | 0532590529 vs 53259-0529 |
53259-0520 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking | Molex | 0532590529 vs 53259-0520 |