Part Details for 0530CDMCCDS-R68MC by Sumida Corporation
Overview of 0530CDMCCDS-R68MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0530CDMCCDS-R68MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2438-1-ND
|
DigiKey | FIXED IND 680NH 9.6A 12MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
723 In Stock |
|
$0.2884 / $0.7400 | Buy Now |
DISTI #
0530CDMCCDS-R68MC
|
Avnet Americas | Ind Chip Power Shielded Wirewound 680nH 20% 100KHz Metal 9.6A (5.4 X 5.2 X 2.8mm) T/R - Tape and Reel (Alt: 0530CDMCCDS-R68MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2384 / $0.2884 | Buy Now |
DISTI #
851-0530CDMCCDSR68MC
|
Mouser Electronics | Power Inductors - SMD 0.68uH 20% 12mOhms Metal Composite RoHS: Compliant | 2219 |
|
$0.2880 / $0.7400 | Buy Now |
|
Future Electronics | Power Inductor, Ind 0.68±20%, DCR max 8.96(8.53), Op.TempRange-55℃ ~ +125℃ RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
|
LCSC | 9.6A 680nH 20% 14A SMD5.4x5.2mm Power Inductors ROHS | 84 |
|
$0.2644 / $0.4990 | Buy Now |
Part Details for 0530CDMCCDS-R68MC
0530CDMCCDS-R68MC CAD Models
0530CDMCCDS-R68MC Part Data Attributes
|
0530CDMCCDS-R68MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0530CDMCCDS-R68MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Inductor Type | GENERAL PURPOSE INDUCTOR |