-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2436-1-ND
|
DigiKey | FIXED IND 200NH 14A 3.9MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1449 In Stock |
|
$0.3281 / $0.7600 | Buy Now |
DISTI #
0530CDMCCDS-R20MC
|
Avnet Americas | Ind Chip Power Metal Compound 0.2uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0530CDMCCDS-R20MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.3326 | Buy Now |
DISTI #
851-0530CDMCCDSR20MC
|
Mouser Electronics | Power Inductors - SMD 0.2uH 20% 3.9mOhms Metal Composite RoHS: Compliant | 1993 |
|
$0.2960 / $0.7500 | Buy Now |
|
Future Electronics | Power Inductor, Ind 0.22±20%, DCR max 3.9(3.5), Op.TempRange-55℃ ~ +125℃ RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0530CDMCCDS-R20MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0530CDMCCDS-R20MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
DC Resistance | 0.0039 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR | |
Rated Current-Max | 14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |