-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2341
|
Newark | Connector, Header, 4Pos, 1Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Picoblade 53048 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 0530480410 (Alternate Part Number: 800753565913 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17093 |
|
$0.3070 / $0.4570 | Buy Now |
DISTI #
WM1744-ND
|
DigiKey | CONN HEADER R/A 4POS 1.25MM Min Qty: 1 Lead time: 47 Weeks Container: Tray |
25898 In Stock |
|
$0.1823 / $0.4300 | Buy Now |
DISTI #
0530480410
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530480410) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Tray | 35165 |
|
$0.2264 | Buy Now |
DISTI #
E02:0323_00039494
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2248 | Europe - 14022 |
|
$0.1940 / $0.3684 | Buy Now |
DISTI #
V36:1790_06517579
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks Date Code: 2223 | Americas - 13336 |
|
$0.1533 / $0.2513 | Buy Now |
DISTI #
V36:1790_17612803
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1843 | Americas - 12742 |
|
$0.1460 | Buy Now |
DISTI #
V99:2348_06517579
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks Date Code: 2042 | Americas - 635 |
|
$0.1498 / $0.2765 | Buy Now |
DISTI #
E02:0323_14045382
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks | Europe - 162 |
|
$0.1841 / $0.3208 | Buy Now |
DISTI #
MOL53048-0410
|
Heilind Electronics | 4CKT R/A WAFER ASSY | Americas - 25109 in Stock |
|
$0.1996 / $0.2523 | Buy Now |
DISTI #
69238571
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2248 | Americas - 14022 |
|
$0.1957 / $0.3156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0530480410
Molex
Buy Now
Datasheet
|
Compare Parts:
0530480410
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |