Part Details for 053-0991 by Dialight
Overview of 053-0991 by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4099-1HUJZ-RL7 | Analog Devices | Precision, 10MHz, 7V/us OTT RR | |
EVAL-ADA4099-1HUJZ | Analog Devices | Eval Board - TSOT Single | |
ADA4099-1BUJZ-RL7 | Analog Devices | Precision, 10MHz, 7V/us OTT RR |
Price & Stock for 053-0991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F340
|
Newark | Min. Panel Ind. Rohs Compliant: Yes |Dialight 053-0991 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$7.3900 / $8.7900 | Buy Now |
DISTI #
2266-053-0991-ND
|
DigiKey | MIN. PANEL IND. Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
266 In Stock |
|
$6.3700 / $8.4200 | Buy Now |
DISTI #
645-053-0991
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Compliant | 0 |
|
$5.7800 / $9.7300 | Order Now |
|
Onlinecomponents.com | Miniature Panel Indicator |
279 In Stock |
|
$5.7800 / $8.0400 | Buy Now |
DISTI #
000000000000023885
|
Sager | Lamp Lenses MIN PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900099870
|
Chip1Stop | Cap for Panel Mount Indicator RoHS: Not Compliant | 266 |
|
$7.0400 / $9.9100 | Buy Now |
|
Master Electronics | Miniature Panel Indicator |
279 In Stock |
|
$5.7800 / $8.0400 | Buy Now |