Part Details for 0529010974 by Molex
Results Overview of 0529010974 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0529010974 Information
0529010974 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0529010974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8921CT-ND
|
DigiKey | CONN RCPT 90POS SMD GOLD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$7.6875 / $13.9100 | Buy Now |
DISTI #
0529010974
|
Avnet Americas | Conn Board to Board RCP 90 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0529010974) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.8784 / $7.5449 | Buy Now |
DISTI #
MOL52901-0974
|
Heilind Electronics | 0.635 BTB ST REC HSG ASSY 90C TEMBSTPPKG | Americas - 0 in Stock |
|
$8.8653 | Buy Now |
DISTI #
000000000001162061
|
Sager | Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy 90CktEmbsTpPkg Min Qty: 1320 | 0 |
|
$11.5100 | Buy Now |