Part Details for 0529010874 by Molex
Overview of 0529010874 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0529010874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3788CT-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1393 In Stock |
|
$9.0276 / $12.8100 | Buy Now |
DISTI #
0529010874
|
Avnet Americas | Conn Board to Board RCP 80 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0529010874) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$7.1713 / $10.0339 | Buy Now |
DISTI #
MOL52901-0874
|
Heilind Electronics | 0.635 BTB ST REC HSG ASSY 80C TEMBSTPPKG | Americas - 0 in Stock |
|
$8.4803 | Buy Now |
Part Details for 0529010874
0529010874 CAD Models
0529010874 Part Data Attributes
|
0529010874
Molex
Buy Now
Datasheet
|
Compare Parts:
0529010874
Molex
0.635 BTB ST REC HSG ASSY 80CKTE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |