Part Details for 0528921533 by Molex
Overview of 0528921533 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528921533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06517454
|
Arrow Electronics | Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1850 Container: Cut Strips | Americas - 6000 |
|
$0.2271 / $0.2619 | Buy Now |
DISTI #
31610445
|
Verical | Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1850 | Americas - 6000 |
|
$0.2271 | Buy Now |
DISTI #
000000000004046198
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now | |
DISTI #
C1S549803532227
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant pbFree: Yes | 6000 |
|
$0.2271 / $0.3120 | Buy Now |
Part Details for 0528921533
0528921533 CAD Models
0528921533 Part Data Attributes
|
0528921533
Molex
Buy Now
Datasheet
|
Compare Parts:
0528921533
Molex
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | EASY-ON | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0528921533
This table gives cross-reference parts and alternative options found for 0528921533. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0528921533, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52892-1533 | Card Edge Connector, 15 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | 0528921533 vs 52892-1533 |