Part Details for 0528520870 by Molex
Overview of 0528520870 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528520870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3890CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 8POS 1MM R/A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5131 In Stock |
|
$0.4661 / $1.0200 | Buy Now |
DISTI #
0528520870
|
Avnet Americas | Conn FFC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0528520870) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3817 | Buy Now |
DISTI #
MOL52852-0870
|
Heilind Electronics | 1.0 FFC NON ZIF SMT HSGASSY8C TEMBSTPPKG | Americas - 0 in Stock |
|
$0.5103 / $0.5179 | Buy Now |
DISTI #
0528520870
|
Avnet Asia | Conn FFC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R (Alt: 0528520870) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4119 / $0.4642 | Buy Now |
Part Details for 0528520870
0528520870 CAD Models
0528520870 Part Data Attributes
|
0528520870
Molex
Buy Now
Datasheet
|
Compare Parts:
0528520870
Molex
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0528520870
This table gives cross-reference parts and alternative options found for 0528520870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0528520870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0182 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 0528520870 vs 70430-0182 |