Part Details for 05282945-012 by TE Connectivity
Overview of 05282945-012 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05282945-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6170
|
Newark | Rod Core #1-72 12 L |Te Connectivity Sensors 05282945-012 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8900 / $89.3400 | Buy Now |
DISTI #
05282945-012-ND
|
DigiKey | CORE EXT RODS Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.3092 | Buy Now |
DISTI #
05282945-012
|
Avnet Americas | 1-72 UNF-2B Core Connecting Rod Thread Mount (Alt: 05282945-012) Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | 0 |
|
$65.5136 / $78.8384 | Buy Now |
DISTI #
824-05282945-012
|
Mouser Electronics | Linear Displacement Sensors Core connecting rod 12 inch 1-72 threads RoHS: Compliant | 0 |
|
$77.7200 / $81.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$65.3200 | Buy Now |
DISTI #
TSS05282945-012
|
Heilind Electronics | ROD, #1-72 THREADS, 12LONG | Americas - 0 in Stock |
|
$77.7353 / $81.3231 | Buy Now |
|
Onlinecomponents.com | ROD CORE #1-72 12"L | 0 |
|
$68.0100 / $128.8900 | Buy Now |
DISTI #
05282945-012
|
Avnet Americas | 1-72 UNF-2B Core Connecting Rod Thread Mount (Alt: 05282945-012) Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | 0 |
|
$65.5136 / $78.8384 | Buy Now |
DISTI #
TSS05282945-012
|
Interstate Connecting Components | ROD, #1-72 THREADS, 12LONG | 0 |
|
Buy Now | |
DISTI #
05282945-012
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 25 | 0 |
|
$69.4000 | Buy Now |
Part Details for 05282945-012
05282945-012 CAD Models
05282945-012 Part Data Attributes:
|
05282945-012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
05282945-012
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |