Part Details for 0528082371 by Molex
Results Overview of 0528082371 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0528082371 Information
0528082371 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0528082371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11063CT-ND
|
DigiKey | CONN FFC FPC VERT 23POS 1MM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4481 / $0.8300 | Buy Now |
DISTI #
0528082371
|
Avnet Americas | Conn FFC Connector SKT 23 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528082371) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4166 / $0.4327 | Buy Now |
DISTI #
MOL52808-2371
|
Heilind Electronics | 1.0 FFC NON ZIFHSGASSY23C PEMBSTPPKG | Americas - 0 in Stock |
|
$0.4915 / $0.5160 | Buy Now |
Part Details for 0528082371
0528082371 CAD Models
0528082371 Part Data Attributes
|
0528082371
Molex
Buy Now
Datasheet
|
Compare Parts:
0528082371
Molex
CONN FFC FPC VERT 23POS 1MM SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |