Part Details for 0528082170 by Molex
Overview of 0528082170 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528082170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20336CT-ND
|
DigiKey | CONN FPC VERT 21POS 1MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2893 In Stock |
|
$0.6686 / $1.6400 | Buy Now |
DISTI #
0528082170
|
Avnet Americas | Conn FFC Connector SKT 21 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528082170) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5540 / $0.6807 | Buy Now |
DISTI #
MOL52808-2170
|
Heilind Electronics | 1.0 FFC NONZIFSMTSTHSGASSY21C TEMBSTPPKG | Americas - 0 in Stock |
|
$0.6925 / $0.8118 | Buy Now |
DISTI #
000000000001161934
|
Sager | FFC & FPC Connectors 1.0 FFC NonZIFSMTSTHsgAssy21CktEmbsTpPkg Min Qty: 1000 | 0 |
|
$0.6380 / $0.7877 | Buy Now |
Part Details for 0528082170
0528082170 CAD Models
0528082170 Part Data Attributes
|
0528082170
Molex
Buy Now
Datasheet
|
Compare Parts:
0528082170
Molex
Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |