Part Details for 0528081671 by Molex
Overview of 0528081671 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528081671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11059CT-ND
|
DigiKey | CONN FFC FPC VERT 16POS 1MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22231 In Stock |
|
$0.4634 / $0.9200 | Buy Now |
DISTI #
0528081671
|
Avnet Americas | Conn FFC/FPC Connector SKT 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 0528081671) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
MOL52808-1671
|
Heilind Electronics | 1.0 FFC NON ZIFHSGASSY16CKTW/ PEMBSTPPKG 1000/REEL | Americas - 0 in Stock |
|
$0.6277 / $0.6688 | Buy Now |
DISTI #
000000000001148907
|
Sager | FFC & FPC Connectors 1.0 FFC Non ZIFHsgAssy16CktW/TpEmbsTpPkg Min Qty: 9000 | 0 |
|
$0.5782 / $0.6274 | Buy Now |
Part Details for 0528081671
0528081671 CAD Models
0528081671 Part Data Attributes
|
0528081671
Molex
Buy Now
Datasheet
|
Compare Parts:
0528081671
Molex
CONN FFC FPC VERT 16POS 1MM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |