Part Details for 0528072010 by Molex
Overview of 0528072010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528072010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20334-ND
|
DigiKey | CONN FPC TOP 20POS 1MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Tray |
605 In Stock |
|
$0.4453 / $1.0300 | Buy Now |
DISTI #
0528072010
|
Avnet Americas | Conn FFC Connector SKT 20 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0528072010) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.5074 | Buy Now |
DISTI #
MOL52807-2010
|
Heilind Electronics | 1.0 FFC NON ZIF DIP HSG ASSY 0CKT | Americas - 0 in Stock |
|
$0.5442 / $0.6285 | Buy Now |