0528070710
Molex
Description: CONN FPC TOP 7POS 1.00MM R/A

Overview of 0528070710 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 0528070710 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0528070710-ND
DigiKey CONN FPC TOP 7POS 1MM R/A Min Qty: 9600 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 9,600 $0.2867
$0.2867 Buy Now
DISTI # 0528070710
Avnet Americas Conn FFC Connector SKT 7 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0528070710) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Tray 0
RFQ

CAD Models for 0528070710 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0528070710 by Molex

0528070710
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 0528070710
    Molex
    CONN FPC TOP 7POS 1.00MM R/A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0528070710 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0528070710 by Molex

  • Please alert me when 0528070710 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0528070710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0528070710 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0528070710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0528070710.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0528070710 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: