Part Details for 0528061510 by Molex
Overview of 0528061510 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528061510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11118-ND
|
DigiKey | CONN FPC VERT 15POS 1MM PCB Min Qty: 1 Lead time: 23 Weeks Container: Tray |
27964 In Stock |
|
$0.1441 / $0.3500 | Buy Now |
DISTI #
0528061510
|
Avnet Americas | Conn FFC Connector SKT 15 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528061510) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$0.1360 / $0.1519 | Buy Now |
DISTI #
MOL52806-1510
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL52806-1510 | Americas - 0 in Stock |
|
$0.1725 / $0.1812 | Buy Now |
Part Details for 0528061510
0528061510 CAD Models
0528061510 Part Data Attributes
|
0528061510
Molex
Buy Now
Datasheet
|
Compare Parts:
0528061510
Molex
CONN FPC VERT 15POS 1.00MM PCB
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |