-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5324-ND
|
DigiKey | CONN FPC VERT 14POS 1MM PCB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
5224 In Stock |
|
$0.2099 / $0.5100 | Buy Now |
DISTI #
0528061410
|
Avnet Americas | Conn FFC Connector SKT 14 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528061410) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.1762 / $0.2038 | Buy Now |
DISTI #
MOL52806-1410
|
Heilind Electronics | 1.0 FFC NON ZIF DIP HSG ASSY 4CKT | Americas - 0 in Stock |
|
$0.2203 / $0.2348 | Buy Now |
DISTI #
52806-1410
|
TTI | FFC & FPC Connectors 1MM FFC/FPC CONN 14CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 6000 Container: Tray | Americas - 0 |
|
$0.2260 / $0.2310 | Buy Now |
DISTI #
000000000000256662
|
Sager | FFC & FPC Connectors 1.00MM REC 14P VT TH Min Qty: 12000 | 0 |
|
$0.2030 / $0.2202 | Buy Now |
|
CHIPMALL.COM LIMITED | CONN FPC VERT 14POS 1.00MM PCB | 11975 |
|
$0.1635 / $0.2719 | Buy Now |
|
LCSC | -20+80 14P Single-sided contact points/Vertical Direct Insert 1mm PluginP1mm FFC FPC (Flat Flexible) Connector Assemblies ROHS | 11635 |
|
$0.1511 / $0.2832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0528061410
Molex
Buy Now
Datasheet
|
Compare Parts:
0528061410
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |