Part Details for 0528060810 by Molex
Overview of 0528060810 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528060810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5315-ND
|
DigiKey | CONN FPC VERT 8POS 1MM PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2639 In Stock |
|
$0.2106 / $0.4500 | Buy Now |
DISTI #
0528060810
|
Avnet Americas | Conn FFC Connector SKT 8 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528060810) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 4113 |
|
$0.2451 / $0.2825 | Buy Now |
DISTI #
MOL52806-0810
|
Heilind Electronics | 1.0 FFC NON ZIF DIP HSG ASSY CKT | Americas - 8569 in Stock |
|
$0.1976 / $0.2075 | Buy Now |
DISTI #
0528060810
|
Avnet Americas | Conn FFC Connector SKT 8 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528060810) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 4113 |
|
$0.2451 / $0.2825 | Buy Now |
DISTI #
MOL52806-0810
|
Interstate Connecting Components | 1.0 FFC NON ZIF DIP HSG ASSY CKT | 2856 |
|
$0.1976 / $0.2075 | Buy Now |
|
LCSC | -20+80 8P Contact Vertical - One Side Straight 1mm PluginP1mm FFC/FPC Connectors ROHS | 5 |
|
$0.1384 / $0.2528 | Buy Now |
Part Details for 0528060810
0528060810 CAD Models
0528060810 Part Data Attributes:
|
0528060810
Molex
Buy Now
Datasheet
|
Compare Parts:
0528060810
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |