There are no models available for this part yet.
Overview of 0526960007 DEK 6 GW 7 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0526960007 DEK 6 GW 7 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DEK6-GW7
|
TME | Marker, white, 6,2mm wide terminals, Width: 6mm, Marking: 7, Ht: 5mm Min Qty: 500 | 0 |
|
$0.0572 / $0.0654 | RFQ |