Part Details for 0526960005 DEK 6 GW 5 by Weidmüller Interface GmbH & Co. KG
Overview of 0526960005 DEK 6 GW 5 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0526960005 DEK 6 GW 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEK6-GW5
|
TME | Marker, white, 6,2mm wide terminals, Width: 6mm, Marking: 5, Ht: 5mm Min Qty: 500 | 0 |
|
$0.0568 / $0.0650 | RFQ |