-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11015CT-ND
|
DigiKey | CONN FPC VERT 24POS 1MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
839 In Stock |
|
$1.7042 / $3.6100 | Buy Now |
DISTI #
P40:2555_24023742
|
Arrow Electronics | Conn FFC/FPC Connector SKT 24 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Europe - 2812 |
|
$1.2342 / $1.8925 | Buy Now |
DISTI #
V79:2366_17787909
|
Arrow Electronics | Conn FFC/FPC Connector SKT 24 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1447 | Americas - 3 |
|
$1.3680 | Buy Now |
|
Velocity Electronics | Our Stock | 2610 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0526102433
Molex
Buy Now
Datasheet
|
Compare Parts:
0526102433
Molex
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |