Part Details for 0525015.MXP by Littelfuse Inc
Overview of 0525015.MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0525015.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8442
|
Newark | Fuse 450Vdc 3Ab Pb-Free 15A/ Bulk |Littelfuse 0525015.MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.2900 | Buy Now |
DISTI #
75562429
|
RS | Fuse 450Vdc 3AB Pb-free 15A | Littelfuse 0525015.MXP Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.9900 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Ozdisan Elektronik | FUSE 15A 450VDC 3AB AECQ | 0 |
|
$7.0163 / $7.7179 | RFQ |
Part Details for 0525015.MXP
0525015.MXP CAD Models
0525015.MXP Part Data Attributes
|
0525015.MXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0525015.MXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |