Part Details for 0524373071 by Molex
Overview of 0524373071 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0524373071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7981CT-ND
|
DigiKey | CONN FFC BOTTOM 30POS 0.5MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2782 In Stock |
|
$1.4923 / $3.2900 | Buy Now |
DISTI #
0524373071
|
Avnet Americas | Conn FFC/FPC Socket 30 POS 0.5mm Solder RA SMD - Tape and Reel (Alt: 0524373071) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel |
2000 |
|
$1.5805 / $2.0345 | Buy Now |
DISTI #
V36:1790_06517044
|
Arrow Electronics | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2406 | Americas - 9000 |
|
$1.5280 / $2.4071 | Buy Now |
DISTI #
V72:2272_06517044
|
Arrow Electronics | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1812 Container: Cut Strips | Americas - 1488 |
|
$1.6720 / $1.7740 | Buy Now |
DISTI #
MOL52437-3071
|
Heilind Electronics | 0.5 FPC ZIF SMT R/A 30CKT EMBS TP PKG | Americas - 1500 in Stock |
|
$2.0051 | Buy Now |
DISTI #
79047849
|
Verical | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2406 | Americas - 9000 |
|
$2.4071 | Buy Now |
DISTI #
30180865
|
Verical | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1812 | Americas - 1488 |
|
$1.6720 / $1.7740 | Buy Now |
DISTI #
52437-3071
|
TTI | FFC & FPC Connectors 30CKT RA SMT ZIF BOTTOM CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$1.6300 | Buy Now |
DISTI #
MOL52437-3071
|
Interstate Connecting Components | 0.5 FPC ZIF SMT R/A 30CKT EMBS TP PKG | 500 |
|
$2.0051 | Buy Now |
DISTI #
0524373071
|
Avnet Asia | Conn FFC/FPC Socket 30 POS 0.5mm Solder RA SMD (Alt: 0524373071) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0524373071
0524373071 CAD Models
0524373071 Part Data Attributes
|
0524373071
Molex
Buy Now
Datasheet
|
Compare Parts:
0524373071
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.85 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |