Part Details for 0523060041 by Weidmüller Interface GmbH & Co. KG
Overview of 0523060041 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0523060041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9675
|
Newark | Dek 5 Fwz 41-50 Rohs Compliant: Yes |Weidmuller 0523060041 RoHS: Compliant Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Card | 0 |
|
$3.2500 / $4.9600 | Buy Now |
DISTI #
79AH8294
|
Newark | Dek 5 Fwz 41-50 Rohs Compliant: Yes |Weidmuller 0523060041 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0523060041-ND
|
DigiKey | DEKAFIX FWZ 5 MARKED 41-50 50/CD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$0.1212 / $0.3000 | Buy Now |
DISTI #
0523060041
|
Avnet Americas | Connector Accessories Connector Marker Polyamide White - Labels that come on sheets or rolls (Alt: 0523060041) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Roll | 200 |
|
$0.8729 | Buy Now |
DISTI #
470-0523060041
|
Mouser Electronics | Wire Labels & Markers DEK 5 FWZ 41-50 RoHS: Compliant | 0 |
|
$0.0590 / $0.1370 | Order Now |
|
Onlinecomponents.com | DEK 5 FWZ 41-50. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190172480 RoHS: Compliant |
450 In Stock 2000 Factory Stock |
|
$0.0481 / $0.0766 | Buy Now |
DISTI #
0523060041
|
Avnet Abacus | Connector Accessories Connector Marker Polyamide White (Alt: 0523060041) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DEK 5 FWZ 41-50. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190172480 RoHS: Compliant |
450 In Stock 2000 Factory Stock |
|
$0.0481 / $0.0766 | Buy Now |