Part Details for 0522711669 by Molex
Overview of 0522711669 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0522711669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7944CT-ND
|
DigiKey | CONN FPC BOTTOM 16POS 1MM R/A Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
934 In Stock |
|
$1.0710 / $2.1700 | Buy Now |
DISTI #
0522711669
|
Avnet Americas | Conn FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711669) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.9607 | Buy Now |
DISTI #
MOL52271-1669
|
Heilind Electronics | 1.0 FPCZIFSMTR/ABTMAU16CKTEMB TPPKG | Americas - 0 in Stock |
|
$1.0659 / $1.1900 | Buy Now |
|
Quest Components | 556 |
|
$1.8645 / $3.3900 | Buy Now | |
DISTI #
52271-1669
|
TTI | FFC & FPC Connectors 1MM RA 16P SMT CONN ZIF AU BTM CON STYLE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8500 / $0.9900 | Buy Now |
DISTI #
000000000002399482
|
Sager | FFC & FPC Connectors 1.00MM REC 16P RA SMT BOT Min Qty: 4000 | 0 |
|
$0.9820 / $1.1100 | Buy Now |
DISTI #
0522711669
|
Avnet Asia | Conn FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R (Alt: 0522711669) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.6080 / $0.6850 | Buy Now |
Part Details for 0522711669
0522711669 CAD Models
0522711669 Part Data Attributes
|
0522711669
Molex
Buy Now
Datasheet
|
Compare Parts:
0522711669
Molex
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |