Part Details for 0522130411 by Molex
Overview of 0522130411 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0522130411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0522130411-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4868 In Stock |
|
$1.1676 / $2.5300 | Buy Now |
DISTI #
0522130411
|
Avnet Americas | 2.5 WATER PROOF CONN REC HOUSING ASSY - Trays (Alt: 0522130411) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9872 / $1.2054 | Buy Now |
DISTI #
MOL52213-0411
|
Heilind Electronics | 2.5 WATER PROOF CONN REC NG ASSY | Americas - 0 in Stock60750 On Order |
|
$1.2524 / $1.5832 | Buy Now |
DISTI #
52213-0411
|
TTI | Automotive Connectors 2.5 WATER PROOF REC HSG 4CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Tray |
Americas - 2850 In Stock |
|
$1.2100 / $1.3800 | Buy Now |
DISTI #
000000000005538580
|
Sager | DIN Rail Terminal Blocks MIZU-P25 REC 04P WTW Min Qty: 1 | 3085 |
|
$1.2900 / $1.7600 | Buy Now |
DISTI #
0522130411
|
Avnet Asia | 2.5 WATER PROOF CONN REC HOUSING ASSY (Alt: 0522130411) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0522130411
0522130411 CAD Models
0522130411 Part Data Attributes
|
0522130411
Molex
Buy Now
Datasheet
|
Compare Parts:
0522130411
Molex
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MIZU-P25 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |