-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10948CT-ND
|
DigiKey | CONN FFC FPC TOP 14POS 1MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8050 In Stock |
|
$0.8884 / $2.1000 | Buy Now |
DISTI #
V72:2272_18441808
|
Arrow Electronics | Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2242 Container: Cut Strips | Americas - 334 |
|
$0.9233 / $1.3974 | Buy Now |
DISTI #
V72:2272_06516896
|
Arrow Electronics | Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2221 Container: Cut Strips | Americas - 26 |
|
$0.9198 / $0.9510 | Buy Now |
DISTI #
70332557
|
Verical | Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2242 | Americas - 334 |
|
$0.9233 / $1.3974 | Buy Now |
DISTI #
62449286
|
Verical | Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2221 | Americas - 26 |
|
$0.9198 / $0.9510 | Buy Now |
|
Quest Components | 509 |
|
$3.7500 / $7.5000 | Buy Now | |
DISTI #
52207-1433
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF 14Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0522071433
Molex
Buy Now
Datasheet
|
Compare Parts:
0522071433
Molex
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |