Part Details for 0521990 by Phoenix Contact
Overview of 0521990 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0521990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 7 mm - color: silver - mounting type: NS 32 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000179112
|
Sager | DIN Rail Terminal Blocks SLK 4-EX | 0 |
|
Buy Now |
Part Details for 0521990
0521990 CAD Models
0521990 Part Data Attributes
|
0521990
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0521990
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |