Part Details for 051AAA080A-060A by Sensata Technologies
Overview of 051AAA080A-060A by Sensata Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 051AAA080A-060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1038-ND
|
DigiKey | THERMOSTAT 27DEG C SPST-NC CYLIN Min Qty: 1 Lead time: 10 Weeks Container: Box |
100 In Stock |
|
$39.9800 / $66.6300 | Buy Now |
DISTI #
682-051AAA080A-060A
|
Mouser Electronics | Thermostats FIXED TEMPERATURE PROBE SWITCH RoHS: Compliant | 80 |
|
$39.9800 / $52.4400 | Buy Now |
DISTI #
71191911
|
RS | Thermostat Hermetic Probe With 3/8-18 Thread Open On Rise 80F Close 60F | Sensata - Pressure 051AAA080A-060A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 201 |
|
$56.0000 / $66.6600 | Buy Now |
DISTI #
SNS051AAA080A-060A
|
Heilind Electronics | Americas - 0 in Stock |
|
$30.7097 / $31.2132 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
18 In Stock |
|
$24.3900 / $31.4700 | Buy Now |
DISTI #
70326395
|
Verical | 051AAA080A-060A Min Qty: 2 Package Multiple: 1 Date Code: 1713 | Americas - 12 |
|
$35.2324 / $39.4856 | Buy Now |
DISTI #
051AAA080A-060A
|
TTI | Thermostats FIXED TEMPERATURE PROBE SWITCH Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005660715
|
Sager | Thermostats FIXED TEMPERATURE PROBE SWITCH Min Qty: 1 | 0 |
|
$33.3300 / $66.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18 In Stock |
|
$24.3900 / $31.4700 | Buy Now |